
QPQ5500TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ5500TR13CT-ND - Cut Tape (CT) 2312-QPQ5500TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ5500TR13 |
Description | 5GHZ UNII 1-3 BANDBOOST FILTER |
Customer Reference | |
Detailed Description | 5.503GHz Center Frequency Band Pass RF Filter (Radio Frequency) 665MHz Bandwidth 1.9dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.503GHz Center | |
Bandwidth | 665MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.067" W (1.10mm x 1.70mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,38400 Kč | 559,60 Kč |
| 50 | 21,05260 Kč | 1 052,63 Kč |
| 100 | 19,80320 Kč | 1 980,32 Kč |
| 250 | 18,26492 Kč | 4 566,23 Kč |
| 500 | 17,18098 Kč | 8 590,49 Kč |
| 1 000 | 16,16174 Kč | 16 161,74 Kč |
| 5 000 | 16,06347 Kč | 80 317,35 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

