
QPQ5500SR | |
|---|---|
DigiKey Part Number | 2312-QPQ5500SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ5500SR |
Description | 5GHZ UNII 1-3 BANDBOOST FILTER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.503GHz Center Frequency Band Pass RF Filter (Radio Frequency) 665MHz Bandwidth 1.9dB 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.503GHz Center | |
Bandwidth | 665MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.043" L x 0.067" W (1.10mm x 1.70mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,47620 Kč | 3 947,62 Kč |
| Unit Price without VAT: | 39,47620 Kč |
|---|---|
| Unit Price with VAT: | 47,76620 Kč |

