
QPQ4701EVB | |
|---|---|
DigiKey Part Number | 2312-QPQ4701EVB-ND |
Manufacturer | |
Manufacturer Product Number | QPQ4701EVB |
Description | 2.4GHZ COEXBOOST + 5GHZ U-NII 1- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QPQ4701 - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Frequency | 2.412GHz ~ 5.835GHz | |
Contents | Board(s) | |
Utilized IC / Part | QPQ4701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 561,61000 Kč | 4 561,61 Kč |
| Unit Price without VAT: | 4 561,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 519,54810 Kč |


