
QPQ3509TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ3509TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ3509TR7 |
Description | 3.7-3.98 GHZ, BPF, BAW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.84GHz Center Frequency Band Pass RF Filter (Radio Frequency) 280MHz Bandwidth 3.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.84GHz Center | |
Bandwidth | 280MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,88625 Kč | 169 715,62 Kč |
| Unit Price without VAT: | 67,88625 Kč |
|---|---|
| Unit Price with VAT: | 82,14236 Kč |



