
QPQ3500TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ3500TR7TR-ND - Tape & Reel (TR) 2312-QPQ3500TR7CT-ND - Cut Tape (CT) 2312-QPQ3500TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ3500TR7 |
Description | 3.4-3.6GHZ BAW FILTER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 3.2dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.5GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 133,98800 Kč | 1 339,88 Kč |
| 25 | 123,58600 Kč | 3 089,65 Kč |
| 50 | 116,25340 Kč | 5 812,67 Kč |
| 100 | 109,35760 Kč | 10 935,76 Kč |
| 250 | 103,44876 Kč | 25 862,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,51695 Kč | 211 292,38 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |

