
QPQ1905TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ1905TR13TR-ND - Tape & Reel (TR) 2312-QPQ1905TR13CT-ND - Cut Tape (CT) 2312-QPQ1905TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1905TR13 |
Description | 2GHZ WI-FI IOT BANDBOOST FILTER |
Customer Reference | |
Detailed Description | 2.414GHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 3.6dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.414GHz Center | |
Bandwidth | 25MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 25 | 62,72920 Kč | 1 568,23 Kč |
| 100 | 55,99300 Kč | 5 599,30 Kč |
| 250 | 47,99400 Kč | 11 998,50 Kč |
| 500 | 41,88950 Kč | 20 944,75 Kč |
| 1 000 | 35,36400 Kč | 35 364,00 Kč |
| 2 500 | 28,62800 Kč | 71 570,00 Kč |
| 5 000 | 23,15500 Kč | 115 775,00 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |

