
QPM2637TR7 | |
|---|---|
DigiKey Part Number | 2312-QPM2637TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPM2637TR7 |
Description | 9-10.5 GHZ GAN TRANSMIT/RECEIVE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 9GHz ~ 10.5GHz Radar 28-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 9GHz ~ 10.5GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 202,69020 Kč | 550 672,55 Kč |
| Unit Price without VAT: | 2 202,69020 Kč |
|---|---|
| Unit Price with VAT: | 2 665,25514 Kč |

