
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13GHz ~ 15.5GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | Radar, VSAT, SATCOM | |
Voltage - Supply | 28V | |
Current - Supply | 800mA | |
Test Frequency | 13GHz ~ 15.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 447,34000 Kč | 38 447,34 Kč |
| Unit Price without VAT: | 38 447,34000 Kč |
|---|---|
| Unit Price with VAT: | 46 521,28140 Kč |


