
QPM2101TR7 | |
|---|---|
DigiKey Part Number | 2312-QPM2101TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPM2101TR7 |
Description | S-BAND RECEIVE VGA MCM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive Radar 2.5GHz ~ 4GHz 2.5V ~ 5V Supply 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Transmit/Receive | |
Frequency | 2.5GHz ~ 4GHz | |
RF Type | Radar | |
Secondary Attributes | 2.5V ~ 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 208,21273 Kč | 362 463,82 Kč |
| Unit Price without VAT: | 1 208,21273 Kč |
|---|---|
| Unit Price with VAT: | 1 461,93740 Kč |

