
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 2.5GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPM2101 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.5GHz ~ 4GHz | |
Function | Receiver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 304,33000 Kč | 13 304,33 Kč |
| Unit Price without VAT: | 13 304,33000 Kč |
|---|---|
| Unit Price with VAT: | 16 098,23930 Kč |

