
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Transmit/Receive | |
Frequency | 2.5GHz ~ 4GHz | |
RF Type | Radar | |
Secondary Attributes | 2.5V ~ 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1 548,97090 Kč | 154 897,09 Kč |
Unit Price without VAT: | 1 548,97090 Kč |
---|---|
Unit Price with VAT: | 1 874,25479 Kč |