
QPL9503TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9503TR7TR-ND - Tape & Reel (TR) 2312-QPL9503TR7CT-ND - Cut Tape (CT) 2312-QPL9503TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9503TR7 |
Description | 1-6GHZ ULTRA LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 56mA |
Part Status Active | Test Frequency 5.5GHz |
Frequency 600MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 22.5dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 25 | 91,13120 Kč | 2 278,28 Kč |
| 100 | 71,81320 Kč | 7 181,32 Kč |
| 250 | 59,21436 Kč | 14 803,59 Kč |
| 500 | 50,18564 Kč | 25 092,82 Kč |
| 1 000 | 50,11803 Kč | 50 118,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,94610 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |










