
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL3050 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 14GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 515,30000 Kč | 11 515,30 Kč |
| Unit Price without VAT: | 11 515,30000 Kč |
|---|---|
| Unit Price with VAT: | 13 933,51300 Kč |

