
QPG6200NTR13 | |
|---|---|
DigiKey Part Number | 2312-QPG6200NTR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPG6200NTR13 |
Description | QPG6200 10DBM 5X5QFN40 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® 40-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -101dBm | |
Memory Size | 2MB ROM, 336kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART | |
GPIO | 29 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 1.3mA ~ 2.2mA | |
Current - Transmitting | 7mA ~ 19mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 55,13590 Kč | 220 543,60 Kč |
| Unit Price without VAT: | 55,13590 Kč |
|---|---|
| Unit Price with VAT: | 66,71444 Kč |

