
QPG6200LTR13 | |
|---|---|
DigiKey Part Number | 2312-QPG6200LTR13TR-ND - Tape & Reel (TR) 2312-QPG6200LTR13CT-ND - Cut Tape (CT) 2312-QPG6200LTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPG6200LTR13 |
Description | QPG6200 10DBM 4X4QFN32 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Thread, Zigbee® 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | GPIO 21 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Current - Receiving 1.3mA ~ 8.5mA |
Type TxRx + MCU | Current - Transmitting 6mA ~ 45mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Data Rate (Max) 1Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 10dBm | Supplier Device Package 32-QFN (4x4) |
Sensitivity -101dBm | Base Product Number |
Memory Size 2MB ROM, 336kB RAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 25 | 83,99200 Kč | 2 099,80 Kč |
| 100 | 67,19360 Kč | 6 719,36 Kč |
| 250 | 62,64796 Kč | 15 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 51,18263 Kč | 204 730,52 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

