New Product
QPG6200L - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPG6200LDK-01

DigiKey Part Number
2312-QPG6200LDK-01-ND
Manufacturer
Manufacturer Product Number
QPG6200LDK-01
Description
QPG6200 10DBM 4X4QFN32
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
QPG6200L - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Qorvo
Utilized IC / Part
QPG6200L
Packaging
Bag
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 323,05000 Kč7 323,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 323,05000 Kč
Unit Price with VAT:8 860,89050 Kč