QPF5010 - Front End 8GHz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF5010EVB

DigiKey Part Number
2312-QPF5010EVB-ND
Manufacturer
Manufacturer Product Number
QPF5010EVB
Description
EVB FOR X-BAND 10W FEM, OVM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPF5010 - Front End 8GHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
8GHz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPF5010
Note
-
RF Type
-
RF Frequency
8GHz ~ 12GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 016,76000 Kč34 016,76 Kč
Manufacturers Standard Package
Unit Price without VAT:34 016,76000 Kč
Unit Price with VAT:41 160,27960 Kč