RF Front End 5.77GHz ~ 5.93GHz 802.11p, V2X 26-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF5002

DigiKey Part Number
2312-QPF5002-ND
Manufacturer
Manufacturer Product Number
QPF5002
Description
X-BAND 2W FEM, OVM
Customer Reference
Detailed Description
RF Front End 5.77GHz ~ 5.93GHz 802.11p, V2X 26-VQFN (5x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
RF Type
802.11p, V2X
Frequency
5.77GHz ~ 5.93GHz
Features
2 x SP4T
Grade
Automotive
Qualification
AEC-Q100
Package / Case
26-QFN Exposed Pad
Supplier Device Package
26-VQFN (5x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 542,23000 Kč2 542,23 Kč
252 222,01680 Kč55 550,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 542,23000 Kč
Unit Price with VAT:3 076,09830 Kč