RF Front End 5.17GHz ~ 7.125GHz 802.11ax, Wi-Fi 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4730SR

DigiKey Part Number
2312-QPF4730SRTR-ND - Tape & Reel (TR)
2312-QPF4730SRCT-ND - Cut Tape (CT)
2312-QPF4730SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4730SR
Description
5-7GHZ WI-FI 6+6E FRONT END MODU
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Front End 5.17GHz ~ 7.125GHz 802.11ax, Wi-Fi 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ax, Wi-Fi
Frequency
5.17GHz ~ 7.125GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10097,64070 Kč9 764,07 Kč
30089,66217 Kč26 898,65 Kč
50087,66666 Kč43 833,33 Kč
Manufacturers Standard Package
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč