
QPF4730SR | |
|---|---|
DigiKey Part Number | 2312-QPF4730SRTR-ND - Tape & Reel (TR) 2312-QPF4730SRCT-ND - Cut Tape (CT) 2312-QPF4730SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4730SR |
Description | 5-7GHZ WI-FI 6+6E FRONT END MODU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 7.125GHz 802.11ax, Wi-Fi 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 5.17GHz ~ 7.125GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,88250 Kč | 9 788,25 Kč |
| 300 | 89,88420 Kč | 26 965,26 Kč |
| 500 | 87,88376 Kč | 43 941,88 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |

