QPF4617 - Front End 5.935GHz ~ 7.125GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4617EVB

DigiKey Part Number
2312-QPF4617EVB-ND
Manufacturer
Manufacturer Product Number
QPF4617EVB
Description
EVB WIFI 6E, 6 GHZ, HIGH POWER,
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
QPF4617 - Front End 5.935GHz ~ 7.125GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
5.935GHz ~ 7.125GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPF4617
Note
-
RF Type
-
RF Frequency
5.935GHz ~ 7.125GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 779,64000 Kč3 779,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,64000 Kč
Unit Price with VAT:4 573,36440 Kč