
QPF4588ATR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4588ATR13TR-ND - Tape & Reel (TR) 2312-QPF4588ATR13CT-ND - Cut Tape (CT) 2312-QPF4588ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4588ATR13 |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.895GHz General Purpose 24-QFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.15GHz ~ 5.895GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 250 | 62,99400 Kč | 15 748,50 Kč |
| 500 | 55,01476 Kč | 27 507,38 Kč |
| 1 000 | 45,77585 Kč | 45 775,85 Kč |
| 2 500 | 36,74658 Kč | 91 866,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,81724 Kč | 149 086,20 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



