
QPF4559TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4559TR13TR-ND - Tape & Reel (TR) 2312-QPF4559TR13CT-ND - Cut Tape (CT) 2312-QPF4559TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4559TR13 |
Description | 5GHZ WI-FI 7 HIGH POWER FRONT EN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 5.895GHz General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.17GHz ~ 5.895GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 46,36360 Kč | 1 159,09 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| 250 | 40,38420 Kč | 10 096,05 Kč |
| 500 | 38,79968 Kč | 19 399,84 Kč |
| 1 000 | 37,30568 Kč | 37 305,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,22695 Kč | 171 134,75 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



