RF Front End 5.15GHz ~ 5.925GHz 802.11ax, Wi-Fi 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4550SR

DigiKey Part Number
2312-QPF4550SRTR-ND - Tape & Reel (TR)
2312-QPF4550SRCT-ND - Cut Tape (CT)
2312-QPF4550SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4550SR
Description
5GHZ WI-FI 6 FRONT END MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Front End 5.15GHz ~ 5.925GHz 802.11ax, Wi-Fi 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ax, Wi-Fi
Frequency
5.15GHz ~ 5.925GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-QFN
Supplier Device Package
16-QFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
2548,19480 Kč1 204,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10039,37130 Kč3 937,13 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč