
QPF4532SR | |
|---|---|
DigiKey Part Number | 2312-QPF4532SRTR-ND - Tape & Reel (TR) 2312-QPF4532SRCT-ND - Cut Tape (CT) 2312-QPF4532SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4532SR |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11ax 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax | |
Frequency | 5.15GHz ~ 5.85GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 25 | 50,43720 Kč | 1 260,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,20860 Kč | 4 120,86 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |

