QPF4516BSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4516BTR13

DigiKey Part Number
2312-QPF4516BTR13TR-ND - Tape & Reel (TR)
2312-QPF4516BTR13CT-ND - Cut Tape (CT)
2312-QPF4516BTR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4516BTR13
Description
5GHZ WI-FI 6 FRONT END MODULE
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Front End 5.15GHz ~ 5.925GHz 802.11ax 24-LGA (5x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11ax
Frequency
5.15GHz ~ 5.925GHz
Features
5V Supply Voltage
Grade
-
Qualification
-
Package / Case
24-QFN Exposed Pad
Supplier Device Package
24-LGA (5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,24000 Kč81,24 Kč
2573,73840 Kč1 843,46 Kč
10066,03110 Kč6 603,11 Kč
25057,07420 Kč14 268,55 Kč
50050,20030 Kč25 100,15 Kč
1 00042,90980 Kč42 909,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,20287 Kč88 007,17 Kč
5 00031,24500 Kč156 225,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,24000 Kč
Unit Price with VAT:98,30040 Kč