
QPF4507AEVB | |
|---|---|
DigiKey Part Number | 2312-QPF4507AEVB-ND |
Manufacturer | |
Manufacturer Product Number | QPF4507AEVB |
Description | EVAL BOARD FOR 5GHZ WI-FI 7 NONL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | QPF4507 - Front End 5.17GHz ~ 5.835GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5.17GHz ~ 5.835GHz | |
Contents | Board(s) | |
Utilized IC / Part | QPF4507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 946,88000 Kč | 3 946,88 Kč |
| Unit Price without VAT: | 3 946,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 775,72480 Kč |


