
QPF4288ASR | |
|---|---|
DigiKey Part Number | 2312-QPF4288ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4288ASR |
Description | 2GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11ax, Wi-Fi 24-QFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,87890 Kč | 4 087,89 Kč |
| Unit Price without VAT: | 40,87890 Kč |
|---|---|
| Unit Price with VAT: | 49,46347 Kč |


