
QPF4257TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4257TR13TR-ND - Tape & Reel (TR) 2312-QPF4257TR13CT-ND - Cut Tape (CT) 2312-QPF4257TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4257TR13 |
Description | 2.4 GHZ WI-FI 7 HIGH POWER FRONT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz WiFi 24-QFN (5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiFi | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 100 | 35,55590 Kč | 3 555,59 Kč |
| 250 | 33,67156 Kč | 8 417,89 Kč |
| 500 | 32,33986 Kč | 16 169,93 Kč |
| 1 000 | 31,08418 Kč | 31 084,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,07721 Kč | 155 386,05 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


