
QPF4257SR | |
|---|---|
DigiKey Part Number | 2312-QPF4257SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4257SR |
Description | 2.4 GHZ WI-FI 7 HIGH POWER FRONT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz WiFi 24-QFN (5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | WiFi | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,39320 Kč | 7 139,32 Kč |
| 300 | 65,51377 Kč | 19 654,13 Kč |
| 500 | 61,02522 Kč | 30 512,61 Kč |
| Unit Price without VAT: | 71,39320 Kč |
|---|---|
| Unit Price with VAT: | 86,38577 Kč |


