RF Front End 2.412GHz ~ 2.484GHz General Purpose 24-QFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4207TR13

DigiKey Part Number
2312-QPF4207TR13TR-ND - Tape & Reel (TR)
2312-QPF4207TR13CT-ND - Cut Tape (CT)
2312-QPF4207TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF4207TR13
Description
2.4GHZ WI-FI 7 HIGH POWER NONLIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Front End 2.412GHz ~ 2.484GHz General Purpose 24-QFN (5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.412GHz ~ 2.484GHz
Manufacturer
Qorvo
Features
SP2T
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-QFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (5x3)
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,43000 Kč88,43 Kč
1076,41500 Kč764,15 Kč
2572,24360 Kč1 806,09 Kč
10066,51240 Kč6 651,24 Kč
25063,07536 Kč15 768,84 Kč
50060,64780 Kč30 323,90 Kč
1 00058,36036 Kč58 360,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,63618 Kč134 090,45 Kč
Manufacturers Standard Package
Unit Price without VAT:88,43000 Kč
Unit Price with VAT:107,00030 Kč