
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaAs pHEMT | |
Configuration | - | |
Frequency | 0Hz ~ 20GHz | |
Gain | 12dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 194mA | |
Noise Figure | 1.4dB | |
Current - Test | 25 mA | |
Power - Output | - | |
Voltage - Rated | 12 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 235,44010 Kč | 23 544,01 Kč |
| Unit Price without VAT: | 235,44010 Kč |
|---|---|
| Unit Price with VAT: | 284,88252 Kč |


