
QPD1035L | |
|---|---|
DigiKey Part Number | 2312-QPD1035LTR-ND - Tape & Reel (TR) 2312-QPD1035LCT-ND - Cut Tape (CT) 2312-QPD1035LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPD1035L |
Description | 30W, DC - 6GHZ, FLANGED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 65 mA 0Hz ~ 6GHz 15.1dB 40W 2L-FLG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 0Hz ~ 6GHz | |
Gain | 15.1dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 65 mA | |
Power - Output | 40W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 216,59000 Kč | 7 216,59 Kč |
| 10 | 6 476,47600 Kč | 64 764,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5 291,23560 Kč | 264 561,78 Kč |
| Unit Price without VAT: | 7 216,59000 Kč |
|---|---|
| Unit Price with VAT: | 8 732,07390 Kč |


