
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 5.4GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPD1035 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 477,04000 Kč | 17 477,04 Kč |
| Unit Price without VAT: | 17 477,04000 Kč |
|---|---|
| Unit Price with VAT: | 21 147,21840 Kč |

