
QPD1014ATR7 | |
|---|---|
DigiKey Part Number | 2312-QPD1014ATR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPD1014ATR7 |
Description | 15W, 30-1200 MHZ, GAN RF INPUT-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 25 mA 30MHz ~ 1.2GHz 19.9dB 15W 8-DFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 30MHz ~ 1.2GHz | |
Gain | 19.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 15W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1 794,81001 Kč | 1 346 107,51 Kč |
| Unit Price without VAT: | 1 794,81001 Kč |
|---|---|
| Unit Price with VAT: | 2 171,72011 Kč |

