New Product
QPD1014ASR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1014ASR

DigiKey Part Number
2312-QPD1014ASRTR-ND - Tape & Reel (TR)
2312-QPD1014ASRCT-ND - Cut Tape (CT)
2312-QPD1014ASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPD1014ASR
Description
15W, 30-1200 MHZ, GAN RF INPUT-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 25 mA 30MHz ~ 1.2GHz 19.9dB 15W 8-DFN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GaN
Configuration
-
Frequency
30MHz ~ 1.2GHz
Gain
19.9dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
25 mA
Power - Output
15W
Voltage - Rated
50 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 497,37000 Kč2 497,37 Kč
102 101,10600 Kč21 011,06 Kč
252 002,16640 Kč50 054,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 893,46430 Kč189 346,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 497,37000 Kč
Unit Price with VAT:3 021,81770 Kč