
QPD1013 | |
|---|---|
DigiKey Part Number | 2312-QPD1013TR-ND - Tape & Reel (TR) 2312-QPD1013CT-ND - Cut Tape (CT) 2312-QPD1013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPD1013 |
Description | DC-2.7 GHZ, 150W, 65V GAN RF TR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 240 mA 2.7GHz 21.8dB 150W 6-DFN (7.2x6.6) |
Datasheet | Datasheet |
Category | Voltage - Test 65 V |
Manufacturer Qorvo | Current - Test 240 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 150W |
Part Status Active | Voltage - Rated 225 V |
Technology HEMT | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case 6-VDFN Exposed Pad |
Frequency 2.7GHz | Supplier Device Package 6-DFN (7.2x6.6) |
Gain 21.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 409,71000 Kč | 5 409,71 Kč |
| 10 | 4 671,15200 Kč | 46 711,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 816,29780 Kč | 190 814,89 Kč |
| Unit Price without VAT: | 5 409,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 545,74910 Kč |




