
QPD1011ASR | |
|---|---|
DigiKey Part Number | 2312-QPD1011ASRTR-ND - Tape & Reel (TR) 2312-QPD1011ASRCT-ND - Cut Tape (CT) 2312-QPD1011ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPD1011ASR |
Description | 7W, 30-1200 MHZ, GAN RF INPUT-MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 25 mA 30MHz ~ 1.2GHz 18.7dB 7W 8-DFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 30MHz ~ 1.2GHz | |
Gain | 18.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 7W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 107,11000 Kč | 2 107,11 Kč |
| 10 | 1 764,47400 Kč | 17 644,74 Kč |
| 25 | 1 678,93960 Kč | 41 973,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 584,95980 Kč | 158 495,98 Kč |
| Unit Price without VAT: | 2 107,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 549,60310 Kč |

