New Product
RF Mosfet 50 V 25 mA 30MHz ~ 1.2GHz 18.7dB 7W 8-DFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1011ASR

DigiKey Part Number
2312-QPD1011ASRTR-ND - Tape & Reel (TR)
2312-QPD1011ASRCT-ND - Cut Tape (CT)
2312-QPD1011ASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPD1011ASR
Description
7W, 30-1200 MHZ, GAN RF INPUT-MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 25 mA 30MHz ~ 1.2GHz 18.7dB 7W 8-DFN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GaN
Configuration
-
Frequency
30MHz ~ 1.2GHz
Gain
18.7dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
25 mA
Power - Output
7W
Voltage - Rated
50 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 107,11000 Kč2 107,11 Kč
101 764,47400 Kč17 644,74 Kč
251 678,93960 Kč41 973,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 584,95980 Kč158 495,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 107,11000 Kč
Unit Price with VAT:2 549,60310 Kč