New Product
QPD1004ASR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1004ASR

DigiKey Part Number
2312-QPD1004ASRTR-ND - Tape & Reel (TR)
2312-QPD1004ASRCT-ND - Cut Tape (CT)
2312-QPD1004ASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPD1004ASR
Description
25W, 30-1200 MHZ, GAN RF INPUT-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 50 mA 30MHz ~ 1.4GHz 20.8dB 25W 8-DFN (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
GaN
Configuration
-
Gain
20.8dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
25W
Voltage - Rated
50 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 970,87000 Kč3 970,87 Kč
103 382,06100 Kč33 820,61 Kč
253 235,05680 Kč80 876,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003 073,56730 Kč307 356,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 970,87000 Kč
Unit Price with VAT:4 804,75270 Kč