



Category | Frequency 5MHz ~ 6GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC6614 |
Part Status Active | RF Frequency 5MHz ~ 6GHz |
Type Attenuator | Function Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,60000 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4 199,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,51600 Kč |


