QPC6324 - Switch (SPDT) 5MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC6324EVB-01

DigiKey Part Number
2312-QPC6324EVB-01-ND
Manufacturer
Manufacturer Product Number
QPC6324EVB-01
Description
EVB FOR ABS, HIGH ISO SPDT SWIT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPC6324 - Switch (SPDT) 5MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPDT
Frequency
5MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPC6324
Note
-
RF Type
-
RF Frequency
5MHz ~ 6GHz
Function
Switch (SPDT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 199,60000 Kč4 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 199,60000 Kč
Unit Price with VAT:5 081,51600 Kč