
QPC2040SR | |
|---|---|
DigiKey Part Number | 2312-QPC2040SRTR-ND - Tape & Reel (TR) 2312-QPC2040SRCT-ND - Cut Tape (CT) 2312-QPC2040SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC2040SR |
Description | 8-12 GHZ,10W,HIGH PWR GAN SPDT S |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm 18-QFN (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 8GHz ~ 12GHz | |
Isolation | 34dB | |
Insertion Loss | 1.18dB | |
Test Frequency | 12GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerTQFN | |
Supplier Device Package | 18-QFN (3x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 011,32000 Kč | 3 011,32 Kč |
| 10 | 2 552,47500 Kč | 25 524,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 085,36390 Kč | 208 536,39 Kč |
| Unit Price without VAT: | 3 011,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 643,69720 Kč |


