QPC2040 - Switch (SPDT) 8GHz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC2040EVB01

DigiKey Part Number
2312-QPC2040EVB01-ND
Manufacturer
Manufacturer Product Number
QPC2040EVB01
Description
EVB FOR 8-12 GHZ,10W,HIGH PWR G
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPC2040 - Switch (SPDT) 8GHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPDT
Frequency
8GHz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPC2040
Note
-
RF Type
-
RF Frequency
8GHz ~ 12GHz
Function
Switch (SPDT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 847,80000 Kč18 847,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18 847,80000 Kč
Unit Price with VAT:22 805,83800 Kč