
QPC1217QTR13-5K | |
|---|---|
DigiKey Part Number | 2312-QPC1217QTR13-5KTR-ND - Tape & Reel (TR) 2312-QPC1217QTR13-5KCT-ND - Cut Tape (CT) 2312-QPC1217QTR13-5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC1217QTR13-5K |
Description | DPDT GPIO (QM11022 AUTO) |
Customer Reference | |
Detailed Description | RF Switch IC DSRC, EDGE, GSM, LTE, UMTS, V2X DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
RF Type | DSRC, EDGE, GSM, LTE, UMTS, V2X | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 698MHz ~ 6GHz | |
Isolation | 16dB | |
Insertion Loss | 0.86dB | |
Test Frequency | - | |
P1dB | - | |
IIP3 | 71.7dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 25 | 34,43680 Kč | 860,92 Kč |
| 100 | 29,18720 Kč | 2 918,72 Kč |
| 250 | 24,56768 Kč | 6 141,92 Kč |
| 500 | 20,99800 Kč | 10 499,00 Kč |
| 1 000 | 17,84830 Kč | 17 848,30 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

