RF Switch IC General Purpose SPST Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC1031D

DigiKey Part Number
2312-QPC1031D-ND
Manufacturer
Manufacturer Product Number
QPC1031D
Description
2-18GHZ SPST 10W SHUTTER SWITCH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPST
Frequency Range
2GHz ~ 18GHz
Isolation
25dB
Insertion Loss
1.3dB
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
252 137,18480 Kč53 429,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 137,18480 Kč
Unit Price with VAT:2 585,99361 Kč