
Category | Frequency Range 2GHz ~ 18GHz |
Manufacturer Qorvo | Isolation 25dB |
Packaging Tray | Insertion Loss 1.3dB |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case Die |
Topology Absorptive | Supplier Device Package Die |
Circuit SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 137,18480 Kč | 53 429,62 Kč |
| Unit Price without VAT: | 2 137,18480 Kč |
|---|---|
| Unit Price with VAT: | 2 585,99361 Kč |

