
QPC0542SR | |
|---|---|
DigiKey Part Number | 2312-QPC0542SRTR-ND - Tape & Reel (TR) 2312-QPC0542SRCT-ND - Cut Tape (CT) 2312-QPC0542SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC0542SR |
Description | 0.05-50 GHZ SOI SPDT SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2.25x2.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 50GHz | |
Isolation | 29.8dB | |
Insertion Loss | 2.79dB | |
Test Frequency | 50GHz | |
P1dB | 31dBm | |
IIP3 | 53dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.25x2.25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 165,87000 Kč | 3 165,87 Kč |
| 10 | 2 692,88900 Kč | 26 928,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 200,06550 Kč | 220 006,55 Kč |
| Unit Price without VAT: | 3 165,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 830,70270 Kč |

