
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 20MHz ~ 50GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPC0542 | |
Note | - | |
RF Type | - | |
RF Frequency | 20MHz ~ 50GHz | |
Function | Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 833,48000 Kč | 13 833,48 Kč |
| Unit Price without VAT: | 13 833,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 738,51080 Kč |

