
QPC0045SR | |
|---|---|
DigiKey Part Number | 2312-QPC0045SRTR-ND - Tape & Reel (TR) 2312-QPC0045SRCT-ND - Cut Tape (CT) 2312-QPC0045SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC0045SR |
Description | 7 KHZ - 50 GHZ SOI DSA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 10 MHz ~ 48 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 10 MHz ~ 48 GHz | |
Power (Watts) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 566,09000 Kč | 3 566,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 200,06550 Kč | 220 006,55 Kč |
| Unit Price without VAT: | 3 566,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 314,96890 Kč |

